Print Page
1,134 total stock globally
250 more incoming. You can reserve stock now
1134 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.150 ($4.7725) |
Price for:Each
Minimum: 1
Multiple: 1
$4.15 ($4.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No215-211
Order Code84400701
Product Range215
Also Known AsGTIN UPC EAN: 4045454293468
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating42V
Contact Plating-
Connector ColourOrange
Contact Material-
Contact Termination TypeClamp
Product Range215
SVHCLead (21-Jan-2025)
Product Overview
The 215-211 is an orange Banana Plug for Ø4mm housing. The banana plug with 28 to 14AWG cross section, cable mounting and clamp contact termination.
- Cage CLAMP® connection
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
-
Contact Material
-
Product Range
215
Connector Mounting
Cable Mount
Voltage Rating
42V
Connector Colour
Orange
Contact Termination Type
Clamp
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004