Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No216-132
Order Code267331001
Also Known AsGTIN UPC EAN: 4017332277594
Technical Datasheet
16,465 total stock globally
Need more?
16465 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.065 ($0.0748) |
Price for:Each
Minimum: 100
Multiple: 100
$6.50 ($7.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 216-132 is a Wire Ferrule Terminal made of electrolytic copper with electro-tin plated finish. The 216 series uninsulated gastight crimped terminal accepts 24AWG wire. It is suitable for use with the terminal blocks.
Applications
Industrial
Technical Specifications
Wire Size AWG Max
24AWG
Overall Length
7mm
Conductor Area CSA
0.34mm²
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035