Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-422Copy
Manufacturer Standard Lead Time11 weeks
Order Code425862001
Also Known AsGTIN UPC EAN: 4066966345384
Your Part Number
2,229 total stock globally
Need more?
2,229 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.925 ($1.0638) |
Price for:Each
Minimum: 10
Multiple: 10
$9.25 ($10.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-422Copy
Manufacturer Standard Lead Time11 weeks
Order Code425862001
Also Known AsGTIN UPC EAN: 4066966345384
Technical Datasheet
Product Overview
- Made partially from post-consumer recycled material (such as recycled PET bottles) and bio-based recyclables from industrial and household use
- Reduced consumption of fossil resources
- Ease of use – pull the lever up, insert a conductor and push the lever back down
- Easily terminate conductors from 0.14 to 4 mm²
- Connect solid, stranded and fine-stranded conductors
- Time savings for installers and device manufacturers
- Quickly install devices with higher power consumption
- Safely install long cable runs with larger conductor cross sections
- Current rating: 32A
- Voltage: 450V AC
- Ambient temperature: 85°C
- Clear with green levers
- Side entry wiring type
- Dimensions (WxHxD): 13.2x8.4x18.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00176
