Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-425Copy
Manufacturer Standard Lead Time11 weeks
Order Code425862201
Product RangeWAGO 221 Series
Also Known AsGTIN UPC EAN: 4066966345285
Your Part Number
4 total stock globally
25 more incoming. You can reserve stock now
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.770 ($2.0355) |
Price for:Each
Minimum: 1
Multiple: 1
$1.77 ($2.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-425Copy
Manufacturer Standard Lead Time11 weeks
Order Code425862201
Product RangeWAGO 221 Series
Also Known AsGTIN UPC EAN: 4066966345285
Technical Datasheet
Product RangeWAGO 221 Series
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Made partially from post-consumer recycled material (such as recycled PET bottles) and bio-based recyclables from industrial and household use
- Reduced consumption of fossil resources
- Ease of use – pull the lever up, insert a conductor and push the lever back down
- Easily terminate conductors from 0.14 to 4 mm²
- Connect solid, stranded and fine-stranded conductors
- Time savings for installers and device manufacturers
- Quickly install devices with higher power consumption
- Safely install long cable runs with larger conductor cross sections
- Current rating: 32A
- Voltage: 450V AC
- Ambient temperature: 85°C
- Clear with green levers
- Side entry wiring type
- Dimensions (WxHxD): 30x8.4x18.6mm
Technical Specifications
Product Range
WAGO 221 Series
Wire Size AWG Max
12AWG
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00411
