Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No222-413
Order Code836583002
Product Range222 Series
Your Part Number
Technical Datasheet
22,437 total stock globally
54 more incoming. You can reserve stock now
22437 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.797 ($0.9166) |
Price for:Each
Minimum: 10
Multiple: 10
$7.97 ($9.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No222-413
Order Code836583002
Product Range222 Series
Technical Datasheet
Pitch Spacing-
No. of Positions3Ways
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current20A
Rated Voltage600V
Product Range222 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 222-413 from Wago is a 3 conductor terminal block with cage clamp connection. This connector allows for solid, stranded and fine stranded cables to be connected together without the need for any tools. This terminal block is suitable for wire size ranging from 28AWG to 12AWG.
- Compact connecting terminal for up to 3 stripped flexible conductors
- Conductor size from 0.08 to 4 mm²
- Operating lever avoids the need for tools for operation
- Voltage Rating: 400V
- W: 17mm x H: 14.5mm x D: 20.5mm
- Ambient Temperature: 60°C
- Grey
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Push In Lock
Rated Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
4mm²
Rated Current
20A
Product Range
222 Series
Technical Docs (3)
Alternatives for 222-413
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004