Print Page
19,108 total stock globally
Need more?
19108 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.420 ($1.633) |
Price for:Each
Minimum: 1
Multiple: 1
$1.42 ($1.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No222-415
Order Code836584902
Product Range222
Also Known AsGTIN UPC EAN: 4044918464956
Technical Datasheet
Pitch Spacing-
No. of Positions5Ways
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current32A
Rated Voltage400V
Product Range222
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 222-415 from Wago is a 5 conductor terminal block with cage clamp connection. This connector allows for solid, stranded and fine stranded cables to be connected together without the need for any tools. This terminal block is suitable for wire size ranging from 28AWG to 12AWG.
- Compact connecting terminal for up to 5 stripped flexible conductors
- Conductor size from 0.08 to 4 mm²
- Operating lever avoids the need for tools for operation
- Voltage Rating: 400V
- W: 26.6mm x H: 14.5mm x D: 20.5mm
- Ambient Temperature: 60°C
- Grey
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Push In Lock
Rated Voltage
400V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
5Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
222
Technical Docs (4)
Alternatives for 222-415
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066