Print Page
4,926 total stock globally
Need more?
4926 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.960 ($3.404) |
Price for:Each
Minimum: 1
Multiple: 1
$2.96 ($3.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No236-408
Order Code128353001
Product Range236
Also Known AsGTIN UPC EAN: 4044918770026
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions8Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage320V
Block OrientationThrough Hole 45°
Product Range236
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 236-408 is a 8-pole grey PCB Terminal Strip with front/side-entry wiring. This terminal strip has tin-plated electrolytic copper contacts and a polyamide 6.6 insulator. It accepts 28 to 12AWG wire size.
- Cage Clamp® connection method
- Operating tools for factory wiring
- 45° Connection angle permits a wide range of uses and wiring options
- UL94V-0 Flammability rating
- Limit temperature range from -60°C to 105°C
- Weight is 7g, rated voltage (III/2) is 320V and nominal current of 24A
- Flammability rating meets UL94 V-0 and meets IEC/EN 60664-1 specifications
- Suitable for wire size ranging from 28AWG to 12AWG
- Two in-line solder pins/pole
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole 45°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
8Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
Product Range
236
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008