Print Page
9,669 total stock globally
Need more?
9669 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.010 ($1.1615) |
Price for:Each
Minimum: 10
Multiple: 10
$10.10 ($11.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No243-211
Order Code401601402
Product Range243
Also Known AsGTIN UPC EAN: 4044918442831
Technical Datasheet
Product Range243
No. of Contacts8Contacts
Pitch Spacing-
Connector TypeTerminal Block, Standard
Connector MountingCable Mount
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 243-211 is a 4-conductor Compact Connector for EIB applications. With PUSH WIRE® connection technology for solid conductors. 4-Conductor entry allows devices to be replaced without disrupting the EIB bus connection.
- MICRO PUSH WIRE® Connector for Junction Boxes
- Solid Conductors: 0.6-0.8mmØ
- Current Rating: 6A
- Voltage Rating: 100V
- W: 10mm x H: 11.5mm x D: 10mm
- Ambient Temperature: 60°C
- Dark Grey/Red
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
Product Range
243
Pitch Spacing
-
Connector Mounting
Cable Mount
Wire Size AWG Min
22AWG
Contact Material
Copper
No. of Contacts
8Contacts
Connector Type
Terminal Block, Standard
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002