Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No256-404
Order Code131152602
Product Range256 Series
Technical Datasheet
133 total stock globally
Need more?
119 Delivery in 10-14 Business Days(US stock)
14 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.210 ($7.1415) |
Price for:Each
Minimum: 1
Multiple: 1
$6.21 ($7.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No256-404
Order Code131152602
Product Range256 Series
Technical Datasheet
Rated Current24A
Block OrientationThrough Hole 45°
Product Range256 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rated Current
24A
Product Range
256 Series
Block Orientation
Through Hole 45°
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536