Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2585-144Copy
Manufacturer Standard Lead Time11 weeks
Order Code511297201
Also Known AsGTIN UPC EAN: 4066966666861
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.930 ($5.6695) |
Price for:Each
Minimum: 1
Multiple: 1
$4.93 ($5.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2585-144Copy
Manufacturer Standard Lead Time11 weeks
Order Code511297201
Also Known AsGTIN UPC EAN: 4066966666861
Technical Datasheet
Contact Configuration4PDT
Coil TypeNon Latching
Contact MaterialSilver Tin Oxide
Product Overview
The WAGO 2585-144 is a compact plug-in relay designed for industrial control, automation, and interface applications. Featuring a 24V DC coil, 4 changeover (4PDT) contacts, and a 5A switching capacity, this relay provides flexible switching capabilities for complex control circuits. The integrated manual operation function allows convenient testing and commissioning, while the built-in yellow LED status indicator provides clear visual confirmation of relay status. With a compact 21mm-wide housing, the 2585-144 is suitable for space-constrained control panels and is designed for use with compatible WAGO Part Number: 2585-104 relay socket.
- 24V DC nominal input voltage for use in industrial automation and control systems
- 4 changeover (4PDT) contacts for versatile switching applications
- 5A continuous switching current supports a wide range of control and load requirements
- Supports switching voltages up to 250V AC or 30V DC
- 25ms pull-in and drop-out times enable fast and reliable switching performance
- Integrated manual operation function simplifies testing, maintenance, and commissioning
- Built-in yellow LED status indicator provides clear visual indication of relay operation
- Compatible WAGO relay socket, Part Number: 2585-104
- Dimensions ( WxHxD): 21mm x 35.5mm x 27.5mm
Technical Specifications
Contact Configuration
4PDT
Contact Material
Silver Tin Oxide
Coil Type
Non Latching
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
