Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2585-528Copy
Manufacturer Standard Lead Time11 weeks
Order Code511299301
Also Known AsGTIN UPC EAN: 4066966667165
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.290 ($14.1335) |
Price for:Each
Minimum: 1
Multiple: 1
$12.29 ($14.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2585-528Copy
Manufacturer Standard Lead Time11 weeks
Order Code511299301
Also Known AsGTIN UPC EAN: 4066966667165
Technical Datasheet
Contact ConfigurationDPDT
Coil TypeNon Latching
Contact MaterialSilver Tin Oxide
Product Overview
The WAGO 2585-328 relay module is a DIN rail mountable interface relay designed for reliable switching and isolation in industrial control and automation applications. Featuring a 230V AC input, two changeover (2CO/DPDT) contacts, and a 6A continuous switching current, this pre-assembled relay module combines a relay socket and elementary relay in a compact 31mm wide housing. A yellow LED status indicator provides clear visual indication of relay operation, while the integrated manual operation function allows convenient testing and commissioning.
- 230V AC coil voltage for standard industrial control systems
- 2 changeover contacts (2CO / DPDT) provide flexible switching of multiple circuits
- 6A continuous current rating supports a wide range of control and switching applications
- Integrated manual operation lever enables easy testing and maintenance
- Yellow LED status indicator provides clear visual feedback of relay state
- DIN rail mounting allows quick installation in control cabinets and panels
- Relay socket and relay supplied as a complete assembly for reduced installation time
- Compact 31mm module width helps optimise panel space
Technical Specifications
Contact Configuration
DPDT
Contact Material
Silver Tin Oxide
Coil Type
Non Latching
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0957
