Print Page
4,280 total stock globally
10,000 more incoming. You can reserve stock now
4,280 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.698 ($0.8027) |
Price for:Each
Minimum: 10
Multiple: 10
$6.98 ($8.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No260-301Copy
Manufacturer Standard Lead Time8 weeks
Order Code128345201
Product Range260
Also Known AsGTIN UPC EAN: 4044918593359
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current18A
Rated Voltage400V
No. of Levels1
Product Range260
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 260-301 from Wago is a 2 conductor terminal block with fixing flange. This terminal block is used for screw or similar mounting type.
- Gray colour terminal block
- Dimension of terminal block is 17mm x 25mm x 5mm (H x D x W)
- Weight of 1.58g
- Side entry wiring
- ABS, CSA, CCA, KEMA and UL approved
- Fixing hole diameter of 3.2mm
- Horizontal design
- Pollution degree of 3
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
400V
Product Range
260
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
18A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001678

