Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2604-1102
Order Code357779601
Product Range2604 Series
Technical Datasheet
811 total stock globally
510 more incoming. You can reserve stock now
811 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.350 ($3.8525) |
Price for:Each
Minimum: 1
Multiple: 1
$3.35 ($3.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2604-1102
Order Code357779601
Product Range2604 Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current32A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product Range2604 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
2604-1102 is a dual row, 9 position D-sub receptacle connector.
- Vertical PCB orientation
- Straight contact shape & form
- 1.5A contact current rating (max)
- With PCB mount retention
- Boardlock PCB mount retention type
- 2.84mm [ .112in ] row-to-row spacing
- Operating temperature range from -55 to 105°C [ -67 to 221°F ]
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
32A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In Lock
Rated Voltage
630V
Product Range
2604 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003862