Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No282-122
Order Code128346001
Product Range282 Series
Also Known AsGTIN UPC EAN: 4044918562027
Your Part Number
Technical Datasheet
1,012 total stock globally
Need more?
1012 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.790 ($25.0585) |
Price for:Each
Minimum: 1
Multiple: 1
$21.79 ($25.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No282-122
Order Code128346001
Product Range282 Series
Also Known AsGTIN UPC EAN: 4044918562027
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)24AWG to 10AWG
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage500V
Fuse Size Held5mm x 20mm
Product Range282 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
282-122 is a 2-conductor fuse terminal block for 5 x 20 mm miniature metric fuse.
- Without blown fuse indication
- For DIN-rail 35 x 15 and 35 x 7.5
- 500V nominal voltage(III/3), 10A rated current
- 6KV rated impulse voltage (III/3)
- Side-entry wiring
- Continuous operating temperature range from -60 to +105°C
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
10A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
24AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
282 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235