Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No282-122Copy
Manufacturer Standard Lead Time8 weeks
Order Code128346002
Product Range282 Series
Also Known AsGTIN UPC EAN: 4044918562027
Your Part Number
597 total stock globally
200 more incoming. You can reserve stock now
597 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.180 ($31.257) |
Price for:Each
Minimum: 1
Multiple: 1
$27.18 ($31.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No282-122Copy
Manufacturer Standard Lead Time8 weeks
Order Code128346002
Product Range282 Series
Also Known AsGTIN UPC EAN: 4044918562027
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)24AWG to 10AWG
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage500V
Fuse Size Held5mm x 20mm
Product Range282 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
282-122 is a 2-conductor fuse terminal block for 5 x 20 mm miniature metric fuse.
- Without blown fuse indication
- For DIN-rail 35 x 15 and 35 x 7.5
- 500V nominal voltage(III/3), 10A rated current
- 6KV rated impulse voltage (III/3)
- Side-entry wiring
- Continuous operating temperature range from -60 to +105°C
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
10A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
24AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
282 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235
