Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No750-923
Order Code207766902
Also Known AsGTIN UPC EAN: 4045454571641
Technical Datasheet
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $164.640 ($189.336) |
Price for:Each
Minimum: 1
Multiple: 1
$164.64 ($189.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No750-923
Order Code207766902
Also Known AsGTIN UPC EAN: 4045454571641
Technical Datasheet
Product Overview
The 750-923 from Wago is a black colour USB communication cable. This cable connects a PC (notebook) to either service interface of 857 series signal conditioners, relay modules (JUMPFLEX) or to Wago I/O system buscouplers/controllers. Using this USB communication cable in combination with select programmable fieldbus controllers requires the specific firmware versions perating system. It is compatible with Microsoft Windows 2000/XP professional/Vista/7 operating systems.
- Length of 2.5m
- CE conformity marking
- USB 2.0 compatible/full speed device
- Operating temperature range from -25°C to 70°C
Applications
Communications & Networking
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21