Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No762-4103Copy
Order Code4354924
Product Range762 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,771.390 ($2,037.0985) |
Price for:Each
Minimum: 1
Multiple: 1
$1,771.39 ($2,037.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No762-4103Copy
Order Code4354924
Product Range762 Series
Technical Datasheet
Meter Display TypeResistive Touch Screen
Display Size-
Display Resolution800 x 480 Pixels
Screen Size7"
Supply Voltage Min18VDC
Supply Voltage Max31.2VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range762 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Meter Display Type
Resistive Touch Screen
Display Resolution
800 x 480 Pixels
Supply Voltage Min
18VDC
Operating Temperature Min
0°C
Product Range
762 Series
Display Size
-
Screen Size
7"
Supply Voltage Max
31.2VDC
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.982
