Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No770-113
Order Code207479801
Also Known AsGTIN UPC EAN: 4044918254083
Technical Datasheet
4,025 total stock globally
15 more incoming. You can reserve stock now
4025 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.080 ($9.292) |
Price for:Each
Minimum: 1
Multiple: 1
$8.08 ($9.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No770-113
Order Code207479801
Also Known AsGTIN UPC EAN: 4044918254083
Technical Datasheet
No. of Contacts3Contacts
Pitch Spacing10mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 770-113 from Wago is a WINSTA 3 pole plug with strain relief housing. This connector is factory equipped with locking levers to ensure plugs and sockets are securely locked.
- Pin spacing of 10mm (0.394inch)
- 100% protected against mismating
- Cable diameter of 8mm to 11.5mm
- Processing temperature range from -5°C to 40°C
- Black colour polyamide 6.6 insulation
- Clamping spring material is chrome-nickel spring steel (CrNi)
- Contact material is copper or copper alloy (surface treated)
- Push-in CAGE CLAMP connection technology
- VDE approved and pollution degree of 3
- Rated voltage of 250V and nominal current of 25A
Applications
Industrial
Technical Specifications
No. of Contacts
3Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
10mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022534