Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No857-152Copy
Manufacturer Standard Lead Time8 weeks
Order Code424661801
Product Range857 Series
Your Part Number
91 total stock globally
80 more incoming. You can reserve stock now
91 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.070 ($18.4805) |
Price for:Each
Minimum: 1
Multiple: 1
$16.07 ($18.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No857-152Copy
Manufacturer Standard Lead Time8 weeks
Order Code424661801
Product Range857 Series
Technical Datasheet
Contact ConfigurationSPDT
Load Current6A
Coil Voltage24VDC
Operating Voltage Max250VAC
Contact Current6A
Product Range857 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Control Voltage Max24VDC
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Basic relay
- Nominal input voltage UN is 24VDC, 6A limiting continuous current
- 1 changeover contact, AgSnO2 contact material (relay)
- AC 250V maximum switching voltage, IP20 protection type
- AC 1500 VA maximum switching power (resistive)
- Pluggable module mounting type
- 5 to 85% relative humidity range, 2000m maximum operating altitude
- UL 508, EN 61810-1, EN 61373 standards
- Width is 5mm, height from the surface is 15mm, depth is 28mm
- Ambient temperature (operation at UN) range from -40 to +85°C
Technical Specifications
Contact Configuration
SPDT
Coil Voltage
24VDC
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Load Current
6A
Operating Voltage Max
250VAC
Product Range
857 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Control Voltage Max
24VDC
Coil Resistance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00647
