Product Information
Product Overview
WAGOBOX is a plastic enclosure. A multipurpose electrical junction enclosure that has been designed for use with the Wago 222 and 773 series terminal blocks. The Wagobox is easier to use, quicker to fit and more configurable than any other junction box of it’s size. It is the first of its type and redefines the standard for general purpose domestic and commercial junction boxes. It can take as little as 25% of the time it takes to install a screw terminal style junction box. The integrated cable clamp can secure flex and 6242Y and 6243Y cables from 1.0mm² to 6.0mm² twin and earth. Robust cable grippers that can be configured in seconds to grip cables up to 8.00mm in diameter. Mix and match the Wago 222 and 773 terminal blocks to suit the job with up to 24 individual terminations.
- Cables are cut to size and connected outside the box, no awkward connections in a small space
- No screws or fiddly clamp bars, cables slot into position and are secured in seconds
- Uses simple to fit Wago push wire and lever clamp terminals
- Supports up to 6 cables, fits through a 60mm diameter spot light hole
- Complies with BSEN60670-22
- Meets all the requirements of the 17th Edition of BS7671
- Dimension is 39mm x 44mm x 108mm
Technical Specifications
Junction Box
44mm
108mm
Grey
1.73"
4.25"
No SVHC (23-Jan-2024)
-
39mm
-
-
1.54"
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate