Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No19755-M-AB
Order Code2056269
Technical Datasheet
Product Range-
For Use WithBridgelux LED Light Engines
Heat Sink MaterialAluminium
External Height101.6mm
External Diameter63.5mm
Product Overview
The 19755-M-AB is a custom Heat Sink for use with Bridgelux LED light engines. It is made of light weight aluminium with black anodized finish.
- Rectangle form factor
- Radial-fin geometry optimized for natural convection
- Black anodized for maximum thermal performance
- Mounting features as part of extrusion - easy mounting with standard hardware
Applications
HVAC, Thermal Management
Technical Specifications
Product Range
-
Heat Sink Material
Aluminium
External Diameter
63.5mm
For Use With
Bridgelux LED Light Engines
External Height
101.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58967