Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No19756-XL-AB
Order Code2056277
Technical Datasheet
Product Range-
For Use WithBridgelux LED Light Engines
Heat Sink MaterialAluminium
External Height82.55mm
External Diameter42.01mm
Technical Specifications
Product Range
-
Heat Sink Material
Aluminium
External Diameter
42.01mm
For Use With
Bridgelux LED Light Engines
External Height
82.55mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1