Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No19757-S-AB
Order Code2056280
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No19757-S-AB
Order Code2056280
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
For Use WithBridgelux LED Light Engines
Heat Sink MaterialAluminium
Thermal Resistance3.55°C/W
External Height69.85mm
External Diameter32mm
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Heat Sink Material
Aluminium
External Height
69.85mm
SVHC
No SVHC (15-Jan-2019)
For Use With
Bridgelux LED Light Engines
Thermal Resistance
3.55°C/W
External Diameter
32mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379