Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No621A
Order Code1591770
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No621A
Order Code1591770
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance5°C/W
Packages CooledTO-3
External Width - Metric120.6mm
External Height - Metric11.71mm
External Length - Metric121mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.75"
External Height - Imperial0.461"
External Length - Imperial4.75"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Thermal Resistance
5°C/W
External Width - Metric
120.6mm
External Length - Metric
121mm
Heat Sink Material
Aluminium
External Height - Imperial
0.461"
External Diameter - Imperial
-
SVHC
No SVHC (14-Jun-2023)
Packages Cooled
TO-3
External Height - Metric
11.71mm
External Diameter - Metric
-
External Width - Imperial
4.75"
External Length - Imperial
4.75"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824