Print Page
Image is for illustrative purposes only. Please refer to product description.
2,388 total stock globally
40 more incoming. You can reserve stock now
2388 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.880 ($2.162) |
Price for:Each
Minimum: 1
Multiple: 1
$1.88 ($2.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No637-10ABEP
Order Code121949501
Technical Datasheet
Thermal Resistance5.8°C/W
Packages CooledTO-220
External Width - Metric34.9mm
External Height - Metric25.4mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.37"
External Height - Imperial1"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 637-10ABPE is a 12.7mm high-efficiency board level power semiconductor Heat Sink with aluminium, black anodized, 12.67°C/W thermal resistance. This heat sink features wave-solderable pins on 1-inch centres for vertical mounting on printed circuit boards. Use this heat sink where weight and board space occupied is minimised.
- High efficiency
- Board level
Applications
HVAC
Technical Specifications
Thermal Resistance
5.8°C/W
External Width - Metric
34.9mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminium
External Height - Imperial
1"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
1.37"
External Length - Imperial
0.5"
Product Range
-
Technical Docs (1)
Alternatives for 637-10ABEP
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010887