Print Page
637-15ABEP
Heat Sink, For Board Level Power Semiconductor, 11 °C/W, TO-220, 34.9 mm, 38.1 mm, 12.7 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No637-15ABEPCopy
Manufacturer Standard Lead Time15 weeks
Order Code121949101
Your Part Number
3 total stock globally
5 more incoming. You can reserve stock now
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1000+ | $2.990 ($3.4385) |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,990.00 ($3,438.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No637-15ABEPCopy
Manufacturer Standard Lead Time15 weeks
Order Code121949101
Technical Datasheet
Thermal Resistance11°C/W
Packages CooledTO-220
External Width - Metric34.9mm
External Height - Metric38.1mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.37"
External Height - Imperial1.5"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 637-15ABEP is a 38.1 x 34.9 x 12.7mm high-efficiency Heat Sink made of aluminium with black anodized finish. This board level heat sink features wave-solderable pins on 1-inch centre for vertical mounting on printed circuit boards. Use this heat sink where weight and board space occupied must be minimized.
Applications
Industrial
Technical Specifications
Thermal Resistance
11°C/W
External Width - Metric
34.9mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminium
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
38.1mm
External Diameter - Metric
-
External Width - Imperial
1.37"
External Length - Imperial
0.5"
Product Range
-
Technical Docs (1)
Alternatives for 637-15ABEP
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
