Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAKEFIELD THERMAL |
|---|---|
| Manufacturer Part No | HP-TOOL-4MMCopy |
| Order Code | 2915463 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | WAKEFIELD THERMAL |
|---|---|
| Manufacturer Part No | HP-TOOL-4MMCopy |
| Order Code | 2915463 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Fixing Type | - |
| For Use With | Wakefield Solutions 4mm Heat Pipes |
| External Length | 101.6mm |
| External Width | 101.6mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Fixing Type | - |
|---|---|
| External Length | 101.6mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| For Use With | Wakefield Solutions 4mm Heat Pipes |
|---|---|
| External Width | 101.6mm |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82055980 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .22181 |
