Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoHSF-48-19-B-FCopy
Order Code2893547
Product RangeHSF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $100.630 ($115.7245) |
| 5+ | $98.560 ($113.344) |
| 10+ | $93.040 ($106.996) |
| 20+ | $92.930 ($106.8695) |
Price for:Each
Minimum: 1
Multiple: 1
$100.63 ($115.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoHSF-48-19-B-FCopy
Order Code2893547
Product RangeHSF Series
Technical Datasheet
Thermal Resistance1.41°C/W
External Height - Metric18.54mm
External Width - Metric47.5mm
External Length - Metric47.5mm
Flow Rate Max5.9CFM
Noise Rating29dBA
Heat Sink MountingClip On
Heat Sink MaterialAluminium Alloy
External Height - Imperial0.73"
External Width - Imperial1.87"
External Length - Imperial1.87"
Product RangeHSF Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Thermal Resistance
1.41°C/W
External Width - Metric
47.5mm
Flow Rate Max
5.9CFM
Heat Sink Mounting
Clip On
External Height - Imperial
0.73"
External Length - Imperial
1.87"
SVHC
No SVHC (14-Jun-2023)
External Height - Metric
18.54mm
External Length - Metric
47.5mm
Noise Rating
29dBA
Heat Sink Material
Aluminium Alloy
External Width - Imperial
1.87"
Product Range
HSF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
