Print Page
Product Information
Alternatives for 269406
2 Products Found
Product Overview
- Conforms to BS4343, EN60309 1 & 2 and CEE17
- Fitted with locking ring and gasket
- Flared rear cable entry to reduce chafing
Technical Specifications
Current Rating
63A
Connector Mounting
Cable Mount
Pin Configuration
3P+E
IP Rating
IP67
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
400V
Electrical Connector Gender
Plug
Connector Colour
-
Product Range
Commando
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6