Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-1090QC1-28V
Order Code2096607
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1090QC1-28V
Order Code2096607
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeQuick Connect
Mounting Hole Dia12.7mm
Current Rating40mA
Supply Voltage28V
Lens Shape-
Product RangeTUK SGACK902S Keystone Coupler
Alternatives for WL-1090QC1-28V
1 Product Found
Technical Specifications
Lamp Base Type
Quick Connect
Current Rating
40mA
Lens Shape
-
SVHC
No SVHC (08-Jul-2021)
Mounting Hole Dia
12.7mm
Supply Voltage
28V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003397