Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT134W-600,115
Order Code335837401
Technical Datasheet
5,355 total stock globally
Need more?
5355 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.725 ($0.8338) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.62 ($4.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT134W-600,115
Order Code335837401
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current1A
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current10A
Holding Current Max15mA
No. of Pins4Pins
Operating Temperature Max125°C
Peak On State Voltage1.5V
Technical Specifications
Peak Repetitive Off State Voltage
600V
Gate Trigger Voltage Max
1V
Holding Current Max
15mA
Operating Temperature Max
125°C
On State RMS Current
1A
Peak Non Repetitive Surge Current
10A
No. of Pins
4Pins
Peak On State Voltage
1.5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004445