Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT145-800R,127
Order Code290236001
Technical Datasheet
6,104 total stock globally
Need more?
6104 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.670 ($1.9205) |
Price for:Each
Minimum: 1
Multiple: 1
$1.67 ($1.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT145-800R,127
Order Code290236001
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max35mA
Average On State Current16A
On State RMS Current25A
No. of Pins3Pins
Peak Non Repetitive Surge Current330A
Holding Current Max60mA
Gate Trigger Voltage Max1V
Operating Temperature Max125°C
Product Overview
Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 (TO-220AB) plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high current inrush capability and high thermal cycling performance.
- Suitable applications capacitive descharge ignition (CDI), cowbar protection, inrush protection, motor control and voltage regulation
- AC power control
- High bidirectional blocking voltage capability
- High thermal cycling performance
- Planar passivated for voltage ruggedness and reliability
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
16A
No. of Pins
3Pins
Holding Current Max
60mA
Operating Temperature Max
125°C
Gate Trigger Current Max
35mA
On State RMS Current
25A
Peak Non Repetitive Surge Current
330A
Gate Trigger Voltage Max
1V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003447