Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT151-500R,127
Order Code290236501
Technical Datasheet
4,104 total stock globally
Need more?
4104 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.594 ($0.6831) |
Price for:Each
Minimum: 1
Multiple: 1
$0.59 ($0.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT151-500R,127
Order Code290236501
Technical Datasheet
Peak Repetitive Off State Voltage500V
Gate Trigger Current Max15mA
Average On State Current7.5A
On State RMS Current12A
No. of Pins3Pins
Peak Non Repetitive Surge Current132A
Holding Current Max20mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Product Overview
Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring good bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.
- Suitable applications: Ignition circuits. motor control, protection circuits and voltage regulation
- Good bidirectional blocking voltage capability
- High surge current capability
- High thermal cycling performance
Technical Specifications
Peak Repetitive Off State Voltage
500V
Average On State Current
7.5A
No. of Pins
3Pins
Holding Current Max
20mA
Operating Temperature Max
125°C
Gate Trigger Current Max
15mA
On State RMS Current
12A
Peak Non Repetitive Surge Current
132A
Gate Trigger Voltage Max
1.5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003478