Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT152X-800R,127
Order Code335838701
Technical Datasheet
5,385 total stock globally
Need more?
5385 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.170 ($1.3455) |
Price for:Each
Minimum: 1
Multiple: 1
$1.17 ($1.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT152X-800R,127
Order Code335838701
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max32mA
Average On State Current13A
On State RMS Current20A
No. of Pins3Pins
Peak Non Repetitive Surge Current200A
Holding Current Max60mA
Gate Trigger Voltage Max1V
Operating Temperature Max125°C
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
13A
No. of Pins
3Pins
Holding Current Max
60mA
Operating Temperature Max
125°C
Gate Trigger Current Max
32mA
On State RMS Current
20A
Peak Non Repetitive Surge Current
200A
Gate Trigger Voltage Max
1V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005