Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT258S-800LT,118
Order Code299255601
Technical Datasheet
5,476 total stock globally
Need more?
5476 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.230 ($1.4145) |
Price for:Each
Minimum: 1
Multiple: 1
$1.23 ($1.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT258S-800LT,118
Order Code299255601
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max50µA
Average On State Current5A
On State RMS Current8A
No. of Pins3Pins
Peak Non Repetitive Surge Current75A
Holding Current Max6mA
Gate Trigger Voltage Max1V
Operating Temperature Max150°C
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
5A
No. of Pins
3Pins
Holding Current Max
6mA
Operating Temperature Max
150°C
Gate Trigger Current Max
50µA
On State RMS Current
8A
Peak Non Repetitive Surge Current
75A
Gate Trigger Voltage Max
1V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005