Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA16-600BQ
Order Code335839301
Technical Datasheet
3,923 total stock globally
Need more?
3923 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.340 ($1.541) |
Price for:Each
Minimum: 1
Multiple: 1
$1.34 ($1.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA16-600BQ
Order Code335839301
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current16A
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current160A
Holding Current Max60mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.5V
Product Overview
Planar passivated four quadrant triac in a SOT78D (IITO-220) internally insulated plastic package intended for use in general purpose bidirectional switching and phase control applications.
- Suitable for: Applications subject to high temperature (Tj(max) = 150 °C), Compressor starting control circuits, General purpose motor controls and switching
- High voltage capability
- Least sensitive gate for highest noise immunity
- High junction operating temperature capability (Tj(max) = 150 °C)
- High minimum I (GT) for guaranteed immunity to gate noise
- Triggering in all four quadrants
- Internally insulated package
- Isolated mounting base with 2500 V (RMS) isolation
Technical Specifications
Peak Repetitive Off State Voltage
600V
Gate Trigger Voltage Max
1V
Holding Current Max
60mA
Operating Temperature Max
150°C
On State RMS Current
16A
Peak Non Repetitive Surge Current
160A
No. of Pins
3Pins
Peak On State Voltage
1.5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005