Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA204-600E,127
Order Code335839701
Technical Datasheet
4,728 total stock globally
Need more?
4728 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.524 ($0.6026) |
Price for:Each
Minimum: 1
Multiple: 1
$0.52 ($0.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA204-600E,127
Order Code335839701
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current25A
Holding Current Max12mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.7V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
600V
Gate Trigger Voltage Max
1V
Holding Current Max
12mA
Operating Temperature Max
125°C
On State RMS Current
4A
Peak Non Repetitive Surge Current
25A
No. of Pins
3Pins
Peak On State Voltage
1.7V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005