Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA208S-800E,118
Order Code290237901
Technical Datasheet
4,155 total stock globally
Need more?
4155 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.797 ($0.9166) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.99 ($4.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA208S-800E,118
Order Code290237901
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current8A
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current72A
Holding Current Max25mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.65V
Technical Specifications
Peak Repetitive Off State Voltage
800V
Gate Trigger Voltage Max
1V
Holding Current Max
25mA
Operating Temperature Max
125°C
On State RMS Current
8A
Peak Non Repetitive Surge Current
72A
No. of Pins
3Pins
Peak On State Voltage
1.65V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005