Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA208X-600E,127
Order Code152413301
Technical Datasheet
4,790 total stock globally
Need more?
4790 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.810 ($0.9315) |
Price for:Each
Minimum: 1
Multiple: 1
$0.81 ($0.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA208X-600E,127
Order Code152413301
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current8A
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current65A
Holding Current Max25mA
No. of Pins-
Operating Temperature Max150°C
Peak On State Voltage1.65V
Product Overview
The BTA208X-600E is a high commutation TRIAC offers high voltage capability. This "series E" TRIAC balances the requirements of commutation performance and gate sensitivity. The "sensitive gate" "series E" is intended for interfacing with low power drivers including microcontrollers.
- 3Q Technology for improved noise immunity
- Direct interfacing with low power logic circuits and microcontrollers
- Good immunity to false turn-ON by dV/dt
- High commutation capability with sensitive gate
- Planar passivated for voltage ruggedness and reliability
- Triggering in three quadrants
Applications
Motor Drive & Control, HVAC, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Gate Trigger Voltage Max
1.5V
Holding Current Max
25mA
Operating Temperature Max
150°C
On State RMS Current
8A
Peak Non Repetitive Surge Current
65A
No. of Pins
-
Peak On State Voltage
1.65V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091