Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA225B-800B,118
Order Code290238201
Technical Datasheet
5,589 total stock globally
Need more?
5589 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.480 ($2.852) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.48 ($2.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA225B-800B,118
Order Code290238201
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current25A
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current209A
Holding Current Max60mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Technical Specifications
Peak Repetitive Off State Voltage
800V
Gate Trigger Voltage Max
1V
Holding Current Max
60mA
Operating Temperature Max
125°C
On State RMS Current
25A
Peak Non Repetitive Surge Current
209A
No. of Pins
3Pins
Peak On State Voltage
1.55V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005