Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA312B-600D,118
Order Code299256401
Technical Datasheet
5,022 total stock globally
Need more?
5022 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.060 ($1.219) |
Price for:Each
Minimum: 1
Multiple: 1
$1.06 ($1.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA312B-600D,118
Order Code299256401
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current12A
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current100A
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
600V
Gate Trigger Voltage Max
1V
Holding Current Max
10mA
Operating Temperature Max
125°C
On State RMS Current
12A
Peak Non Repetitive Surge Current
100A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005