Print Page
Image is for illustrative purposes only. Please refer to product description.
6,594 total stock globally
Need more?
6594 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.382 ($0.4393) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.91 ($2.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoEC103D1WX
Order Code299253201
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max12µA
Average On State Current500mA
On State RMS Current800mA
No. of Pins3Pins
Peak Non Repetitive Surge Current8A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
500mA
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
125°C
Gate Trigger Current Max
12µA
On State RMS Current
800mA
Peak Non Repetitive Surge Current
8A
Gate Trigger Voltage Max
800mV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000099