Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoMAC97A8,412
Order Code175788601
Technical Datasheet
2,556 total stock globally
Need more?
2556 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.289 ($0.3324) |
Price for:Each
Minimum: 5
Multiple: 5
$1.44 ($1.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoMAC97A8,412
Order Code175788601
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current600mA
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current8A
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.9V
Product Overview
The MAC97A8,412 is a 3-pin planar passivated very sensitive gate 4-quadrant Triac, intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits. Planar passivated for voltage ruggedness and reliability.
- Direct interfacing to logic level ICs
- Direct interfacing to low power gate drivers and microcontrollers
- High blocking voltage capability
- Triggering in all four quadrants
- Very sensitive gate
Applications
Industrial, Automation & Process Control
Technical Specifications
Peak Repetitive Off State Voltage
600V
Gate Trigger Voltage Max
2V
Holding Current Max
10mA
Operating Temperature Max
125°C
On State RMS Current
600mA
Peak Non Repetitive Surge Current
8A
No. of Pins
3Pins
Peak On State Voltage
1.9V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227