Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoMCR100W-10MF
Order Code392915401
Technical Datasheet
6,695 total stock globally
Need more?
6695 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.467 ($0.537) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.34 ($2.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoMCR100W-10MF
Order Code392915401
Technical Datasheet
Peak Repetitive Off State Voltage1kV
Gate Trigger Current Max90µA
Average On State Current0.8A
On State RMS Current1.25A
No. of Pins3Pins
Peak Non Repetitive Surge Current25A
Holding Current Max3mA
Gate Trigger Voltage Max0.8V
Operating Temperature Max125°C
Product Overview
Planar passivated SCR with sensitive gate in a SOT223 surface mountable plastic package. This SCR is designed to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits. Applications include GFCI (Ground Fault Circuit Interrupter), AFCI (Arc Fault Circuit Interrupter), RCD (Residual Current Device), RCBO (Residual Current circuit Breaker with Overload protection) and AFDD (Arc Fault Detection Device).
- On-state RMS current, 1.25A
- Repetitive peak off-state voltage, 1000V
- High surge current capability
- Direct triggering from low power drivers and logic Ics
- Planar passivated for voltage ruggedness and reliability
- Surface mountable package
Technical Specifications
Peak Repetitive Off State Voltage
1kV
Average On State Current
0.8A
No. of Pins
3Pins
Holding Current Max
3mA
Operating Temperature Max
125°C
Gate Trigger Current Max
90µA
On State RMS Current
1.25A
Peak Non Repetitive Surge Current
25A
Gate Trigger Voltage Max
0.8V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000162