Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoTYN30-600TFQ
Order Code395346601
Technical Datasheet
5,954 total stock globally
Need more?
5954 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.855 ($0.9832) |
Price for:Each
Minimum: 1
Multiple: 1
$0.86 ($0.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoTYN30-600TFQ
Order Code395346601
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max10mA
Average On State Current19A
On State RMS Current30A
No. of Pins3Pins
Peak Non Repetitive Surge Current360A
Holding Current Max40mA
Gate Trigger Voltage Max1V
Operating Temperature Max150°C
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
19A
No. of Pins
3Pins
Holding Current Max
40mA
Operating Temperature Max
150°C
Gate Trigger Current Max
10mA
On State RMS Current
30A
Peak Non Repetitive Surge Current
360A
Gate Trigger Voltage Max
1V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001