Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No027966 SAK 2.5
Order Code113169501
Product RangeSAK
Also Known As0279660000
Technical Datasheet
19 total stock globally
300 more incoming. You can reserve stock now
19 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.060 ($3.519) |
Price for:Each
Minimum: 1
Multiple: 1
$3.06 ($3.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No027966 SAK 2.5
Order Code113169501
Product RangeSAK
Also Known As0279660000
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage600V
No. of Levels1
Product RangeSAK
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 027966 SAK 2.5 from Weidmuller is a feed through DIN rail terminal block with screw connection. Thisterminal block is made of PA 66 insulating material and suitable for wire size ranging from 22AWG to 12AWG with beige colour.
- UL, CE and CSA approved, IEC 60947-7-1 standard
- UL94 V-2 flammability rating
- Dimension of terminal block is 36.5mm x 46.5mm x 6mm (L x H x W)
- Continuous operating temperature range from -50°C to 100°C
- Net weight of 6.3g
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
SAK
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006