Product Information
Product Overview
The 066116 EK4/35 is a Modular PE Terminal Block with screw connection, PE connection and 4mm² wire cross section area. M3 clamping screw and 12mm stripping length. Yellow/green colour, TS 35 rail mount and snap-on mounting. The EK 4/35 terminal block accepts 22AWG minimum to 14AWG maximum wire size. Best contact stability thanks to patented clamping yoke system tried and tested in billions of applications. The clamping yoke system exploits the traditional force increase through the screw. The pitch of the screw thread combined with the clamping yoke means it takes little effort to generate a high contact force on the current bar. The SAK series is well-known for its reliable connections and product diversity. No other modular terminal in the world is based on such comprehensive expertise as the SAK. The inconspicuous insulators with their "clamping function" for the electrical conductors are based on a wealth of sound knowledge and experience.
- Steel clamping yoke for mechanical function
 - Copper current bar for electrical function
 - No-maintenance, vibration-proof screw connection
 - Low voltage drop and gas-tight contact point
 - Clamping point suitable for a wide range of cross-sections
 - PA 66 insulator
 - UL94V-2 Flammability rating
 
Applications
Industrial
Technical Specifications
1Ways
14AWG
Screw
800V
-
22AWG
6mm²
-
1
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate