Print Page
Image is for illustrative purposes only. Please refer to product description.
3,302 total stock globally
Need more?
3302 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $12.510 ($14.3865) |
Price for:Each
Minimum: 1
Multiple: 1
$12.51 ($14.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1011000000
Order Code157531902
Technical Datasheet
Wire Size (AWG)20AWG to 8AWG
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Wire Connection MethodScrew
Rated Current10A
Rated Voltage600V
Technical Specifications
Wire Size (AWG)
20AWG to 8AWG
Wire Size AWG Max
8AWG
Rated Current
10A
Wire Size AWG Min
20AWG
Wire Connection Method
Screw
Rated Voltage
600V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144