Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1018840000
Order Code182321401
Also Known AsIE-FCM-USB-A
Technical Datasheet
201 total stock globally
60 more incoming. You can reserve stock now
201 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.840 ($45.816) |
Price for:Each
Minimum: 1
Multiple: 1
$39.84 ($45.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1018840000
Order Code182321401
Also Known AsIE-FCM-USB-A
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP RatingIP65
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1018840000 from Weidmuller is a FrontCom micro USB type A coupling.
- IP65 rated
- UL approved
- Polyamide black colour housing
- Operating temperature range from -40°C to 70°C
Applications
Industrial, Portable Devices, Communications & Networking
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP65
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0281