Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $211.010 ($242.6615) |
Product Information
Product Overview
Weidmüller's BasicLine consists of unmanaged Plug & Play switches in a robust IP 30 protected aluminium housing. The equipment can be delivered with Fast Ethernet and Gigabit Ethernet ports and offers an economical solution for industrial Ethernet networks. One variety is fitted with Fast Ethernet and Power-over-Ethernet ports. All the equipment has been developed for use in harsh industrial environments and has international approvals such as CE, cULus, Class I Div. 2 / ATEX and DNV / GL, and is therefore able to be used in many international applications
- Plug & Play switches in a rugged aluminium housing (IP30)
- Compact design
- Switches for an economical entry solution
- Full Gigabit Plug and Play switch with 5 ports
- Approvals: CE, FCC, cULus, Class I Div. 2 / ATEX, DNV / GL
Applications
Communications & Networking
Technical Specifications
5Ports
Unmanaged Fast Ethernet
RJ45 x 5
VAC / VDC
Lead (23-Jan-2024)
Industrial
DIN Rail
10Mbps, 100Mbps
BasicLine Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate